
74270063 | |
|---|---|
DigiKey Part Number | 732-14009-ND |
Manufacturer | |
Manufacturer Product Number | 74270063 |
Description | FERRITE CORE 75 OHM SOLID 7.92MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 75Ohm @ 100MHz ID 0.312" Dia (7.92mm) OD 0.500" Dia (12.70mm) Length 0.500" (12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 75Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 0.312" Dia (7.92mm) | |
Outer Dimension | 0.500" Dia (12.70mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱131.61000 | ₱131.61 |
| 10 | ₱108.02400 | ₱1,080.24 |
| 25 | ₱99.47240 | ₱2,486.81 |
| 50 | ₱90.89720 | ₱4,544.86 |
| 128 | ₱80.60648 | ₱10,317.63 |

