



744031680 | |
|---|---|
DigiKey Part Number | 732-3652-2-ND - Tape & Reel (TR) 732-3652-1-ND - Cut Tape (CT) 732-3652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744031680 |
Description | FIXED IND 68UH 320MA 1.45 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 320 mA 1.45Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744031680 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 220mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.45Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 3816 | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱91.11000 | ₱91.11 |
| 10 | ₱88.19400 | ₱881.94 |
| 50 | ₱77.17680 | ₱3,858.84 |
| 100 | ₱70.56680 | ₱7,056.68 |
| 500 | ₱62.17020 | ₱31,085.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱46.93493 | ₱46,934.93 |
| 2,000 | ₱42.01878 | ₱84,037.56 |


