



74404024033 | |
|---|---|
DigiKey Part Number | 732-5426-2-ND - Tape & Reel (TR) 732-5426-1-ND - Cut Tape (CT) 732-5426-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404024033 |
Description | FIXED IND 3.3UH 1.35A 120 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Semi-Shielded Drum Core, Wirewound Inductor 1.35 A 120mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404024033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.5A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 120mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 66MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 2520 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱69.08000 | ₱69.08 |
| 50 | ₱58.29940 | ₱2,914.97 |
| 250 | ₱54.01184 | ₱13,502.96 |
| 500 | ₱48.41416 | ₱24,207.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱37.55938 | ₱75,118.76 |





