



74404043033A | |
|---|---|
DigiKey Part Number | 732-10755-2-ND - Tape & Reel (TR) 732-10755-1-ND - Cut Tape (CT) 732-10755-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404043033A |
Description | FIXED IND 3.3UH 3.23A 33 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Semi-Shielded Drum Core, Wirewound Inductor 3.23 A 33mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404043033A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.75A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 33mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 75MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱37.52000 | ₱37.52 |
| 50 | ₱31.44240 | ₱1,572.12 |
| 100 | ₱23.93910 | ₱2,393.91 |
| 1,000 | ₱20.78295 | ₱20,782.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱19.32298 | ₱57,968.94 |



