330 µH Semi-Shielded Wirewound Inductor 660 mA 865mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µH Semi-Shielded Wirewound Inductor 660 mA 865mOhm Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

74404084331

DigiKey Part Number
732-7267-2-ND - Tape & Reel (TR)
732-7267-1-ND - Cut Tape (CT)
732-7267-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74404084331
Description
FIXED IND 330UH 660MA 865 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330 µH Semi-Shielded Wirewound Inductor 660 mA 865mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74404084331 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
900mA
Shielding
Semi-Shielded
DC Resistance (DCR)
865mOhm
Q @ Freq
-
Frequency - Self Resonant
3.55MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
8040
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,484
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱83.97000₱83.97
50₱76.81960₱3,840.98
250₱70.38812₱17,597.03
500₱63.95670₱31,978.35
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱51.85138₱51,851.38
Manufacturers Standard Package