



744045003 | |
|---|---|
DigiKey Part Number | 732-3063-2-ND - Tape & Reel (TR) 732-3063-1-ND - Cut Tape (CT) 732-3063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744045003 |
Description | FIXED IND 3.3UH 1.4A 130 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 1.4 A 130mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744045003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.7A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 130mOhm Max | |
Q @ Freq | 45 @ 1MHz | |
Frequency - Self Resonant | 58MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.114" (2.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱50.62000 | ₱50.62 |
| 10 | ₱49.90300 | ₱499.03 |
| 50 | ₱46.21080 | ₱2,310.54 |
| 100 | ₱42.51870 | ₱4,251.87 |
| 250 | ₱38.82660 | ₱9,706.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱31.09940 | ₱15,549.70 |



