



7443082015 | |
|---|---|
DigiKey Part Number | 732-11783-2-ND - Tape & Reel (TR) 732-11783-1-ND - Cut Tape (CT) 732-11783-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443082015 |
Description | FIXED IND 150NH 60A 0.18 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Drum Core, Wirewound Inductor 60 A 0.18mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443082015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 87.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.18mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1088 | |
Size / Dimension | 0.402" L x 0.315" W (10.20mm x 8.00mm) | |
Height - Seated (Max) | 0.319" (8.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱123.27000 | ₱123.27 |
| 10 | ₱119.10000 | ₱1,191.00 |
| 50 | ₱109.57200 | ₱5,478.60 |
| 100 | ₱105.40350 | ₱10,540.35 |
| 250 | ₱98.25752 | ₱24,564.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₱83.46528 | ₱50,079.17 |


