


74431012015 | |
|---|---|
DigiKey Part Number | 732-74431012015TR-ND - Tape & Reel (TR) 732-74431012015CT-ND - Cut Tape (CT) 732-74431012015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74431012015 |
Description | FIXED IND 150NH 37A 0.125 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Drum Core, Wirewound Inductor 37 A 0.125mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74431012015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 108.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.125mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 70MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1012 | |
Size / Dimension | 0.394" L x 0.236" W (10.00mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱169.72000 | ₱169.72 |
| 10 | ₱152.56700 | ₱1,525.67 |
| 100 | ₱135.59540 | ₱13,559.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₱113.87947 | ₱34,163.84 |

