2.2 µH Shielded Wirewound Inductor 7.5 A 11.3mOhm 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Wirewound Inductor 7.5 A 11.3mOhm 2-SMD
744316 bottom
WEbinar Powered by Digi-Key: Inductors (Portuguese)

744316220

DigiKey Part Number
732-6179-2-ND - Tape & Reel (TR)
732-6179-1-ND - Cut Tape (CT)
732-6179-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744316220
Description
FIXED IND 2.2UH 7.5A 11.3 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Wirewound Inductor 7.5 A 11.3mOhm 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
744316220 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7.5A
Shielding
Shielded
DC Resistance (DCR)
11.3mOhm
Q @ Freq
-
Frequency - Self Resonant
108MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
5040
Size / Dimension
0.217" L x 0.209" W (5.50mm x 5.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,192
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱161.98000₱161.98
50₱150.06600₱7,503.30
100₱136.36950₱13,636.95
250₱123.86400₱30,966.00
500₱112.54950₱56,274.75
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₱98.32896₱147,493.44
Manufacturers Standard Package