



7443330082 | |
|---|---|
DigiKey Part Number | 732-2150-2-ND - Tape & Reel (TR) 732-2150-1-ND - Cut Tape (CT) 732-2150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443330082 |
Description | FIXED IND 820NH 20A 2.65 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 nH Shielded Drum Core, Wirewound Inductor 20 A 2.65mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443330082 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 36A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.65mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 120MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.429" L x 0.394" W (10.90mm x 10.00mm) | |
Height - Seated (Max) | 0.382" (9.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱142.92000 | ₱142.92 |
| 10 | ₱138.15600 | ₱1,381.56 |
| 50 | ₱131.60560 | ₱6,580.28 |
| 100 | ₱126.84150 | ₱12,684.15 |
| 200 | ₱122.07750 | ₱24,415.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₱101.18735 | ₱40,474.94 |


