



7443330680 | |
|---|---|
DigiKey Part Number | 732-2156-2-ND - Tape & Reel (TR) 732-2156-1-ND - Cut Tape (CT) 732-2156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443330680 |
Description | FIXED IND 6.8UH 11.5A 15 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 11.5 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443330680 Models |
Category | Current - Saturation (Isat) 11A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 15mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 40MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.429" L x 0.394" W (10.90mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.382" (9.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱142.92000 | ₱142.92 |
| 10 | ₱138.15600 | ₱1,381.56 |
| 50 | ₱131.60560 | ₱6,580.28 |
| 100 | ₱126.84150 | ₱12,684.15 |
| 200 | ₱122.07750 | ₱24,415.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₱105.40350 | ₱42,161.40 |


