12 µH Shielded Drum Core, Wirewound Inductor 19 A 4.3mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 µH Shielded Drum Core, Wirewound Inductor 19 A 4.3mOhm Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

74435581200

DigiKey Part Number
732-4236-2-ND - Tape & Reel (TR)
732-4236-1-ND - Cut Tape (CT)
732-4236-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74435581200
Description
FIXED IND 12UH 19A 4.3 MOHM SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
12 µH Shielded Drum Core, Wirewound Inductor 19 A 4.3mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74435581200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
25A
Shielding
Shielded
DC Resistance (DCR)
4.3mOhm
Q @ Freq
-
Frequency - Self Resonant
13MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
2212
Size / Dimension
0.886" L x 0.866" W (22.50mm x 22.00mm)
Height - Seated (Max)
0.488" (12.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 523
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱437.10000₱437.10
10₱428.76000₱4,287.60
50₱379.33360₱18,966.68
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
120₱316.71175₱38,005.41
240₱285.26933₱68,464.64
Manufacturers Standard Package