



7443640680 | |
|---|---|
DigiKey Part Number | 732-5625-ND |
Manufacturer | |
Manufacturer Product Number | 7443640680 |
Description | FIXED IND 6.8UH 30A 2.4 MOHM SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 30 A 2.4mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443640680 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 55A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.4mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 17MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 2818 | |
Size / Dimension | 1.122" L x 0.768" W (28.50mm x 19.50mm) | |
Height - Seated (Max) | 0.728" (18.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱569.89000 | ₱569.89 |
| 50 | ₱505.36520 | ₱25,268.26 |
| 100 | ₱471.06430 | ₱47,106.43 |
| 270 | ₱416.18393 | ₱112,369.66 |



