



744373340068 | |
|---|---|
DigiKey Part Number | 732-6148-2-ND - Tape & Reel (TR) 732-6148-1-ND - Cut Tape (CT) 732-6148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744373340068 |
Description | FIXED IND 680NH 6.8A 12.4 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 6.8 A 12.4mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 744373340068 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 12.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 90MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 5020 | |
Size / Dimension | 0.205" L x 0.205" W (5.20mm x 5.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱151.85000 | ₱151.85 |
| 50 | ₱140.53800 | ₱7,026.90 |
| 100 | ₱127.73480 | ₱12,773.48 |
| 250 | ₱116.18204 | ₱29,045.51 |
| 500 | ₱105.58216 | ₱52,791.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱92.15521 | ₱276,465.63 |


