


744373965033 | |
|---|---|
DigiKey Part Number | 732-11440-2-ND - Tape & Reel (TR) 732-11440-1-ND - Cut Tape (CT) 732-11440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744373965033 |
Description | FIXED IND 3.3UH 12.2A 6.8 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 12.2 A 6.8mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 744373965033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 41.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 20.3MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1365 | |
Size / Dimension | 0.551" L x 0.504" W (14.00mm x 12.80mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱178.05000 | ₱178.05 |
| 10 | ₱172.27800 | ₱1,722.78 |
| 50 | ₱163.52440 | ₱8,176.22 |
| 100 | ₱148.93460 | ₱14,893.46 |
| 250 | ₱140.18072 | ₱35,045.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱134.57348 | ₱67,286.74 |


