
74437632310753 | |
|---|---|
DigiKey Part Number | 732-74437632310753-ND |
Manufacturer | |
Manufacturer Product Number | 74437632310753 |
Description | FIXED IND 7.5UH 54.7A 0.88 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 7.5 µH Shielded Wirewound Inductor 54.7 A 0.88mOhm Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 115.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.88mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 20.47MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | Radial | |
Size / Dimension | 1.268" L x 1.240" W (32.20mm x 31.50mm) | |
Height - Seated (Max) | 1.201" (30.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱956.37000 | ₱956.37 |
| 5 | ₱801.54400 | ₱4,007.72 |
| 12 | ₱696.88417 | ₱8,362.61 |
| 60 | ₱618.55583 | ₱37,113.35 |
| 120 | ₱617.08692 | ₱74,050.43 |

