



74438323082 | |
|---|---|
DigiKey Part Number | 732-4850-2-ND - Tape & Reel (TR) 732-4850-1-ND - Cut Tape (CT) 732-4850-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74438323082 |
Description | FIXED IND 8.2UH 700MA 743 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Molded Inductor 700 mA 743mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74438323082 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.45A | |
Shielding | Shielded | |
DC Resistance (DCR) | 743mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 27MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 2510 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱71.46000 | ₱71.46 |
| 10 | ₱70.38800 | ₱703.88 |
| 50 | ₱65.68360 | ₱3,284.18 |
| 100 | ₱61.03880 | ₱6,103.88 |
| 500 | ₱56.33430 | ₱28,167.15 |
| 1,000 | ₱52.84467 | ₱52,844.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱45.04858 | ₱135,145.74 |


