


74438356047HT | |
|---|---|
DigiKey Part Number | 732-74438356047HTTR-ND - Tape & Reel (TR) 732-74438356047HTCT-ND - Cut Tape (CT) 732-74438356047HTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74438356047HT |
Description | FIXED IND 4.7UH 3A 74.8 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 3 A 74.8mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74438356047HT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 74.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 18MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 4020 | |
Size / Dimension | 0.161" L x 0.161" W (4.10mm x 4.10mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱124.46000 | ₱124.46 |
| 10 | ₱112.43000 | ₱1,124.30 |
| 50 | ₱103.37880 | ₱5,168.94 |
| 100 | ₱91.46880 | ₱9,146.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱75.06158 | ₱75,061.58 |



