10 µH Shielded Drum Core, Wirewound Inductor 5.8 A 20mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Shielded Drum Core, Wirewound Inductor 5.8 A 20mOhm Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

74439358100

DigiKey Part Number
732-7277-2-ND - Tape & Reel (TR)
732-7277-1-ND - Cut Tape (CT)
732-7277-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74439358100
Description
FIXED IND 10UH 5.8A 20 MOHM SMD
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 5.8 A 20mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74439358100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
20mOhm
Series
Frequency - Self Resonant
17MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Supplier Device Package
8080
Current Rating (Amps)
Size / Dimension
0.346" L x 0.327" W (8.80mm x 8.30mm)
Current - Saturation (Isat)
13.5A
Height - Seated (Max)
0.346" (8.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,399
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱279.29000₱279.29
50₱241.05840₱12,052.92
100₱207.82950₱20,782.95
250₱182.22300₱45,555.75
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱156.43904₱78,219.52
Manufacturers Standard Package