



74439369047 | |
|---|---|
DigiKey Part Number | 732-10710-2-ND - Tape & Reel (TR) 732-10710-1-ND - Cut Tape (CT) 732-10710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74439369047 |
Description | FIXED IND 4.7UH 13.5A 5.4 MOHM |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 13.5 A 5.4mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74439369047 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 5.4mOhm |
Series | Frequency - Self Resonant 18MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.457" L x 0.413" W (11.60mm x 10.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.358" (9.10mm) |
Current - Saturation (Isat) 28.05A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱317.40000 | ₱317.40 |
| 50 | ₱288.46020 | ₱14,423.01 |
| 100 | ₱213.72500 | ₱21,372.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₱203.54190 | ₱61,062.57 |
| 600 | ₱176.98360 | ₱106,190.16 |

