
74457139 | |
|---|---|
DigiKey Part Number | 732-74457139TR-ND - Tape & Reel (TR) 732-74457139CT-ND - Cut Tape (CT) 732-74457139DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74457139 |
Description | FIXED IND 39UH 3.2A 78 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 39 µH Unshielded Wirewound Inductor 3.2 A 78mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74457139 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 78mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.866" L x 0.591" W (22.00mm x 15.00mm) | |
Height - Seated (Max) | 0.307" (7.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱118.17000 | ₱118.17 |
| 50 | ₱110.74060 | ₱5,537.03 |
| 100 | ₱99.68400 | ₱9,968.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱81.53732 | ₱20,384.33 |

