



7447034 | |
|---|---|
DigiKey Part Number | 732-1421-ND |
Manufacturer | |
Manufacturer Product Number | 7447034 |
Description | FIXED IND 43UH 1A 60 MOHM TH |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 43 µH Unshielded Toroidal Inductor 1 A 60mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 7447034 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.512" Dia x 0.256" W (13.00mm x 6.50mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱136.97000 | ₱136.97 |
| 10 | ₱130.89100 | ₱1,308.91 |
| 50 | ₱121.76780 | ₱6,088.39 |
| 100 | ₱114.90770 | ₱11,490.77 |
| 300 | ₱103.47407 | ₱31,042.22 |



