4.7 µH Unshielded Drum Core, Wirewound Inductor 315 mA 1Ohm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Unshielded Drum Core, Wirewound Inductor 315 mA 1Ohm Max 1812 (4532 Metric)
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

74476604

DigiKey Part Number
732-74476604TR-ND - Tape & Reel (TR)
732-74476604CT-ND - Cut Tape (CT)
732-74476604DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74476604
Description
FIXED IND 4.7UH 315MA 1 OHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Drum Core, Wirewound Inductor 315 mA 1Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
74476604 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1Ohm Max
Q @ Freq
50 @ 7.96MHz
Frequency - Self Resonant
95MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
7.96 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
4532
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.142" (3.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,060
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱38.71000₱38.71
10₱34.65800₱346.58
100₱32.03790₱3,203.79
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱28.12666₱14,063.33
1,000₱25.61126₱25,611.26
Manufacturers Standard Package