



7447706680 | |
|---|---|
DigiKey Part Number | 732-7447706680TR-ND - Tape & Reel (TR) 732-7447706680CT-ND - Cut Tape (CT) 732-7447706680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447706680 |
Description | FIXED IND 68UH 2.3A 97 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Inductor 2.3 A 97mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447706680 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 97mOhm Max |
Series | Frequency - Self Resonant 6.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current - Saturation (Isat) 3A | Height - Seated (Max) 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱73.84000 | ₱73.84 |
| 10 | ₱67.70800 | ₱677.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱55.91746 | ₱27,958.73 |

