



744784147A | |
|---|---|
DigiKey Part Number | 732-6241-2-ND - Tape & Reel (TR) 732-6241-1-ND - Cut Tape (CT) 732-6241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744784147A |
Description | FIXED IND 47NH 200MA 1.1 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 nH Unshielded Multilayer Inductor 200 mA 1.1Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744784147A Models |
Category | DC Resistance (DCR) 1.1Ohm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 1GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 120°C |
Type Multilayer | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Supplier Device Package 0402 (1005 Metric) |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.31000 | ₱11.31 |
| 50 | ₱9.94480 | ₱497.24 |
| 100 | ₱8.51570 | ₱851.57 |
| 500 | ₱7.80106 | ₱3,900.53 |
| 1,000 | ₱7.08645 | ₱7,086.45 |
| 2,000 | ₱6.01455 | ₱12,029.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱3.51345 | ₱35,134.50 |

