1 µH Unshielded Multilayer Inductor 50 mA 400mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Unshielded Multilayer Inductor 50 mA 400mOhm Max 0805 (2012 Metric)
WEbinar Powered by Digi-Key: Inductors (Portuguese)

7447905

DigiKey Part Number
732-14054-2-ND - Tape & Reel (TR)
732-14054-1-ND - Cut Tape (CT)
732-14054-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447905
Description
FIXED IND 1UH 50MA 400 MOHM SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Multilayer Inductor 50 mA 400mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
7447905 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
400mOhm Max
Q @ Freq
45 @ 10MHz
Frequency - Self Resonant
85MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
10 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.043" (1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,200
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱36.33000₱36.33
10₱32.15700₱321.57
100₱29.17950₱2,917.95
500₱26.05788₱13,028.94
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱21.72399₱86,895.96
Manufacturers Standard Package