14 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 8A DCR 27mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 8A DCR 27mOhm
#askLorandt explains: Theoretical Basics for Common Mode and Differential Mode
#askLorandt explains: Bifilar and Sectional Windings in Common Mode Chokes

7448060814

DigiKey Part Number
732-5604-ND
Manufacturer
Manufacturer Product Number
7448060814
Description
CMC 14MH 8A 2LN TH
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
14 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 8A DCR 27mOhm
Datasheet
 Datasheet
EDA/CAD Models
7448060814 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
14 mH @ 10 kHz
Current Rating (Max)
8A
DC Resistance (DCR) (Max)
27mOhm
Voltage Rating - DC
-
Voltage Rating - AC
300V
Operating Temperature
-55° C ~ 125°C
Ratings
-
Approval Agency
-
Features
Nanocrystalline Core
Mounting Type
Through Hole
Size / Dimension
1.713" L x 1.063" W (43.50mm x 27.00mm)
Height (Max)
1.811" (46.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,475.05000₱1,475.05
50₱1,365.17180₱68,258.59
120₱1,228.54625₱147,425.55