



744833005240 | |
|---|---|
DigiKey Part Number | 732-13595-ND |
Manufacturer | |
Manufacturer Product Number | 744833005240 |
Description | CMC 520UH 24A 3LN TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 520 µH @ 10 kHz 3 Line Common Mode Choke Through Hole 24A DCR 3mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744833005240 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 3 | |
Inductance @ Frequency | 520 µH @ 10 kHz | |
Current Rating (Max) | 24A | |
DC Resistance (DCR) (Max) | 3mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 500V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.850" Dia (47.00mm) | |
Height (Max) | 1.535" (39.00mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,186.24000 | ₱1,186.24 |
| 3 | ₱1,043.91000 | ₱3,131.73 |
| 6 | ₱901.58667 | ₱5,409.52 |
| 9 | ₱806.63778 | ₱7,259.74 |
| 18 | ₱711.75500 | ₱12,811.59 |

