WE-TPBHV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-TPBHV Series
WEbinar Powered by Digi-Key: EMI 101
WEbinar Partnered with Digi-Key: How to Pass Conducted Emissions Using Line Filters

744837002460

DigiKey Part Number
732-10860-ND
Manufacturer
Manufacturer Product Number
744837002460
Description
CMC 200UH 46A 3LN TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
200 µH @ 10 kHz 3 Line Common Mode Choke Through Hole 46A DCR 1.6mOhm
Datasheet
 Datasheet
EDA/CAD Models
744837002460 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
3
Inductance @ Frequency
200 µH @ 10 kHz
Current Rating (Max)
46A
DC Resistance (DCR) (Max)
1.6mOhm
Voltage Rating - DC
-
Voltage Rating - AC
760V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
2.756" Dia (70.00mm)
Height (Max)
1.535" (39.00mm)
Package / Case
Horizontal, 6 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱2,869.43000₱2,869.43
10₱2,550.36600₱25,503.66
48₱2,390.83417₱114,760.04
120₱2,369.98125₱284,397.75
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.