



744837006400 | |
|---|---|
DigiKey Part Number | 732-10861-ND |
Manufacturer | |
Manufacturer Product Number | 744837006400 |
Description | CMC 600UH 40A 3LN TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 600 µH @ 10 kHz 3 Line Common Mode Choke Through Hole 40A DCR 3.2mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744837006400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 3 | |
Inductance @ Frequency | 600 µH @ 10 kHz | |
Current Rating (Max) | 40A | |
DC Resistance (DCR) (Max) | 3.2mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 760V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.756" Dia (70.00mm) | |
Height (Max) | 1.535" (39.00mm) | |
Package / Case | Horizontal, 6 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,115.66000 | ₱3,115.66 |
| 10 | ₱2,769.25400 | ₱27,692.54 |
| 48 | ₱2,596.00792 | ₱124,608.38 |
| 120 | ₱2,423.36742 | ₱290,804.09 |

