
749196221 | |
|---|---|
DigiKey Part Number | 732-14023-2-ND - Tape & Reel (TR) 732-14023-1-ND - Cut Tape (CT) 732-14023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 749196221 |
Description | XFMR FLEXIBLE CONFIG DC/DC SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Flexible For Configurable (For DC/DC) SMPS Transformer 500VDC Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 749196221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Configurable (For DC/DC) | |
Applications | Flexible | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 500VDC | |
Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.642" L x 0.472" W (16.30mm x 12.00mm) | |
Height - Seated (Max) | 0.291" (7.40mm) | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱372.19000 | ₱372.19 |
| 10 | ₱344.61600 | ₱3,446.16 |
| 50 | ₱317.58020 | ₱15,879.01 |
| 100 | ₱284.70860 | ₱28,470.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₱238.27743 | ₱95,310.97 |

