Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 500VDC Isolation 200 ~ 700kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750341136

DigiKey Part Number
732-4445-2-ND - Tape & Reel (TR)
732-4445-1-ND - Cut Tape (CT)
732-4445-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750341136
Description
XFMR FWD P-P DC/DC CONV 300UH SM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 500VDC Isolation 200 ~ 700kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750341136 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Forward, Push-Pull Converters
Intended Chipset
ADP1055
Chipset Manufacturer
-
Voltage - Primary
-
Voltage - Auxiliary
-
Voltage - Isolation
500VDC
Inductance @ Frequency
300µH @ 100kHz
Frequency
200 ~ 700kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
1.050" L x 1.154" W (26.67mm x 29.30mm)
Height - Seated (Max)
0.418" (10.62mm)
Footprint
1.050" L x 1.154" W (26.67mm x 29.30mm)
Style
Planar
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 182
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱710.43000₱710.43
10₱640.46000₱6,404.60
25₱614.29400₱15,357.35
50₱595.10700₱29,755.35
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
115₱572.73635₱65,864.68
230₱554.67978₱127,576.35
345₱544.35432₱187,802.24
575₱531.58680₱305,662.41
805₱523.32540₱421,276.95
1,150₱514.69376₱591,897.82
Manufacturers Standard Package