
750341145 | |
|---|---|
DigiKey Part Number | 732-4454-2-ND - Tape & Reel (TR) 732-4454-1-ND - Cut Tape (CT) 732-4454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750341145 |
Description | XFMR FWD P-P DC/DC CONV 410UH SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 500VDC Isolation 200 ~ 700kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750341145 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Forward, Push-Pull Converters | |
Intended Chipset | ADP1055 | |
Chipset Manufacturer | - | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 500VDC | |
Inductance @ Frequency | 410µH @ 100kHz | |
Frequency | 200 ~ 700kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.050" L x 1.154" W (26.67mm x 29.30mm) | |
Height - Seated (Max) | 0.418" (10.62mm) | |
Footprint | 1.050" L x 1.154" W (26.67mm x 29.30mm) | |
Style | Planar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱917.07000 | ₱917.07 |
| 10 | ₱826.43500 | ₱8,264.35 |
| 25 | ₱792.56280 | ₱19,814.07 |
| 50 | ₱767.70660 | ₱38,385.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 115 | ₱738.73591 | ₱84,954.63 |
| 230 | ₱715.37413 | ₱164,536.05 |
| 345 | ₱702.01684 | ₱242,195.81 |
| 575 | ₱685.50854 | ₱394,167.41 |
| 805 | ₱674.82282 | ₱543,232.37 |






