New at DigiKey
1mH General Purpose Pulse Transformer 2:1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750510796

DigiKey Part Number
732-750510796TR-ND - Tape & Reel (TR)
732-750510796CT-ND - Cut Tape (CT)
732-750510796DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750510796
Description
DIGITAL TRANSFORMER L= 1.0MH; TU
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1mH General Purpose Pulse Transformer 2:1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
General Purpose
Inductance
1mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
2:1:1
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.531" (13.50mm)
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 138
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱381.72000₱381.72
10₱348.36800₱3,483.68
20₱315.61500₱6,312.30
50₱282.26700₱14,113.35
70₱254.20200₱17,794.14
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
140₱207.68064₱29,075.29
Manufacturers Standard Package