



768775282 | |
|---|---|
DigiKey Part Number | 732-3954-2-ND - Tape & Reel (TR) 732-3954-1-ND - Cut Tape (CT) 732-3954-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 768775282 |
Description | FIXED IND 820UH 350MA 2.77 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 µH Unshielded Drum Core, Wirewound Inductor 350 mA 2.77Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 768775282 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 350mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.77Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 2.6MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.276" W (7.80mm x 7.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱141.13000 | ₱141.13 |
| 10 | ₱129.93800 | ₱1,299.38 |
| 50 | ₱116.47980 | ₱5,823.99 |
| 100 | ₱112.01360 | ₱11,201.36 |
| 250 | ₱107.48776 | ₱26,871.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱94.55588 | ₱47,277.94 |



