
782219121 | |
|---|---|
DigiKey Part Number | 732-782219121TR-ND - Tape & Reel (TR) 732-782219121CT-ND - Cut Tape (CT) 732-782219121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 782219121 |
Description | FERRITE BEAD 120 OHM 0201 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 250mA 290mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 782219121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 250mA | |
DC Resistance (DCR) (Max) | 290mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.89000 | ₱14.89 |
| 10 | ₱13.28000 | ₱132.80 |
| 100 | ₱11.96960 | ₱1,196.96 |
| 500 | ₱11.01676 | ₱5,508.38 |
| 1,000 | ₱9.94485 | ₱9,944.85 |
| 5,000 | ₱8.09880 | ₱40,494.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱4.80211 | ₱72,031.65 |

