
782422611 | |
|---|---|
DigiKey Part Number | 732-782422611TR-ND - Tape & Reel (TR) 732-782422611CT-ND - Cut Tape (CT) 732-782422611DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 782422611 |
Description | FERRITE BEAD 600 OHM 0402 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 782422611 Models |
Category | Current Rating (Max) 300mA |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 600mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0402 (1005 Metric) |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.022" (0.55mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱18.46000 | ₱18.46 |
| 50 | ₱14.70880 | ₱735.44 |
| 100 | ₱12.50550 | ₱1,250.55 |
| 500 | ₱10.30216 | ₱5,151.08 |
| 1,000 | ₱5.18085 | ₱5,180.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱5.18085 | ₱51,808.50 |

