
782763301 | |
|---|---|
DigiKey Part Number | 732-782763301TR-ND - Tape & Reel (TR) 732-782763301CT-ND - Cut Tape (CT) 732-782763301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 782763301 |
Description | FERRITE BEAD 300 OHM 1206 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 3A 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 782763301 Models |
Category | Current Rating (Max) 3A |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 60mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 1206 (3216 Metric) |
Filter Type Power Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.051" (1.30mm) |
Impedance @ Frequency 300 Ohms @ 100 MHz | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱18.46000 | ₱18.46 |
| 50 | ₱14.70880 | ₱735.44 |
| 100 | ₱12.50550 | ₱1,250.55 |
| 500 | ₱10.30216 | ₱5,151.08 |
| 1,000 | ₱5.18085 | ₱5,180.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱5.18085 | ₱15,542.55 |



