
782963201 | |
|---|---|
DigiKey Part Number | 732-782963201TR-ND - Tape & Reel (TR) 732-782963201CT-ND - Cut Tape (CT) 732-782963201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 782963201 |
Description | FERRITE BEAD 1 KOHM 1806 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 1.5A 90mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 782963201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 90mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1806 (4516 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.071" (1.80mm) | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.03000 | ₱22.03 |
| 50 | ₱20.54480 | ₱1,027.24 |
| 100 | ₱19.59200 | ₱1,959.20 |
| 500 | ₱18.69870 | ₱9,349.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱17.03607 | ₱34,072.14 |

