1 µH Shielded Molded Inductor 2.5 A 75mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Molded Inductor 2.5 A 75mOhm Max 1008 (2520 Metric)
Texas Instruments/Wurth/EPC GaN Solutions First Look Video
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

78438323010

DigiKey Part Number
732-6911-2-ND - Tape & Reel (TR)
732-6911-1-ND - Cut Tape (CT)
732-6911-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78438323010
Description
FIXED IND 1UH 2.5A 75 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 2.5 A 75mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
78438323010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
75mOhm Max
Series
Frequency - Self Resonant
80MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1008 (2520 Metric)
Tolerance
±30%
Supplier Device Package
2510
Current Rating (Amps)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current - Saturation (Isat)
4A
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPI2510V2-1R0-REaton - Electronics Division227283-4808-1-ND₱57.71000Similar
MPIA2510V2-1R0-REaton - Electronics Division2,570283-4795-1-ND₱66.92000Similar
SRP2510TMA-1R0MBourns Inc.76118-SRP2510TMA-1R0MCT-ND₱16.67000Similar
In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱122.08000₱122.08
50₱115.11020₱5,755.51
250₱103.79564₱25,948.91
500₱95.99460₱47,997.30
1,000₱89.56320₱89,563.20
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱78.18955₱234,568.65
Manufacturers Standard Package