
78438324022 | |
|---|---|
DigiKey Part Number | 732-78438324022TR-ND - Tape & Reel (TR) 732-78438324022CT-ND - Cut Tape (CT) 732-78438324022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78438324022 |
Description | FIXED IND 2.2UH 1.6A 141 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 1.6 A 141mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 78438324022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 141mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 57MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱72.06000 | ₱72.06 |
| 50 | ₱66.75560 | ₱3,337.78 |
| 100 | ₱63.71850 | ₱6,371.85 |
| 500 | ₱60.74100 | ₱30,370.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱55.39579 | ₱166,187.37 |

