330 nH Shielded Molded Inductor 4.8 A 22.8mOhm Max 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 nH Shielded Molded Inductor 4.8 A 22.8mOhm Max 1212 (3030 Metric)
WE-MAIA-2510
Texas Instruments/Wurth/EPC GaN Solutions First Look Video

784383340033

DigiKey Part Number
732-6923-2-ND - Tape & Reel (TR)
732-6923-1-ND - Cut Tape (CT)
732-6923-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
784383340033
Description
FIXED IND 330NH 4.8A 22.8 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
330 nH Shielded Molded Inductor 4.8 A 22.8mOhm Max 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
784383340033 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
22.8mOhm Max
Series
Frequency - Self Resonant
140MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1212 (3030 Metric)
Tolerance
±30%
Supplier Device Package
3012
Current Rating (Amps)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current - Saturation (Isat)
11.1A
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 123
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱122.08000₱122.08
50₱115.11020₱5,755.51
250₱103.79564₱25,948.91
500₱95.99460₱47,997.30
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱89.56320₱89,563.20
3,000₱78.18955₱234,568.65
Manufacturers Standard Package