2.2 µH Shielded Molded Inductor 1.8 A 108mOhm Max 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Molded Inductor 1.8 A 108mOhm Max 1212 (3030 Metric)
Texas Instruments/Wurth/EPC GaN Solutions First Look Video
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

78438335022

DigiKey Part Number
732-6939-2-ND - Tape & Reel (TR)
732-6939-1-ND - Cut Tape (CT)
732-6939-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78438335022
Description
FIXED IND 2.2UH 1.8A 108 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 1.8 A 108mOhm Max 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
78438335022 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
108mOhm Max
Series
Frequency - Self Resonant
45MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1212 (3030 Metric)
Tolerance
±30%
Supplier Device Package
3015
Current Rating (Amps)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current - Saturation (Isat)
3.5A
Height - Seated (Max)
0.059" (1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱122.08000₱122.08
50₱115.11020₱5,755.51
250₱103.79564₱25,948.91
500₱95.99460₱47,997.30
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱89.56320₱89,563.20
3,000₱78.18955₱234,568.65
Manufacturers Standard Package