22 µH Unshielded Drum Core, Wirewound Inductor 1 A 370mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µH Unshielded Drum Core, Wirewound Inductor 1 A 370mOhm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

784773122

DigiKey Part Number
732-6816-2-ND - Tape & Reel (TR)
732-6816-1-ND - Cut Tape (CT)
732-6816-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
784773122
Description
FIXED IND 22UH 1A 370 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µH Unshielded Drum Core, Wirewound Inductor 1 A 370mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
784773122 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
370mOhm Max
Series
Frequency - Self Resonant
20MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
10 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Supplier Device Package
4532
Current Rating (Amps)
Size / Dimension
0.177" L x 0.157" W (4.50mm x 4.00mm)
Current - Saturation (Isat)
1.22A
Height - Seated (Max)
0.138" (3.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDE0403AT-220MBourns Inc.2,000118-SDE0403AT-220MCT-ND₱35.61000Similar
In-Stock: 1,218
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱110.50000₱110.50
10₱105.52900₱1,055.29
50₱95.03180₱4,751.59
100₱87.97190₱8,797.19
250₱84.41124₱21,102.81
500₱77.41280₱38,706.40
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₱66.83529₱100,252.93
Manufacturers Standard Package