3.3 nH Unshielded Multilayer Inductor 300 mA 190mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7847803330

DigiKey Part Number
732-7847803330TR-ND - Tape & Reel (TR)
732-7847803330CT-ND - Cut Tape (CT)
732-7847803330DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7847803330
Description
FIXED IND 3.3NH 300MA 190 MOHM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3.3 nH Unshielded Multilayer Inductor 300 mA 190mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
7847803330 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±0.3nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
190mOhm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
6GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,491
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.78700₱17.87
20₱1.60800₱32.16
100₱1.42920₱142.92
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱1.14336₱11,433.60
Manufacturers Standard Package