
78631302025 | |
|---|---|
DigiKey Part Number | 732-78631302025TR-ND - Tape & Reel (TR) 732-78631302025CT-ND - Cut Tape (CT) 732-78631302025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78631302025 |
Description | RFI SHLD FINGER BECU GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger Beryllium Copper Gold |
Datasheet | Datasheet |
EDA/CAD Models | 78631302025 Models |
Category | Length 0.118" (3.00mm) |
Manufacturer Würth Elektronik | Height 0.098" (2.50mm) |
Series | Material Beryllium Copper |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Plating Gold |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Shield Finger | Storage/Refrigeration Temperature -40°F ~ 212°F (-40°C ~ 100°C) |
Width 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱73.84000 | ₱73.84 |
| 10 | ₱65.38600 | ₱653.86 |
| 100 | ₱60.26460 | ₱6,026.46 |
| 500 | ₱55.20286 | ₱27,601.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,500 | ₱47.40213 | ₱260,711.71 |


