
78631452048 | |
|---|---|
DigiKey Part Number | 732-78631452048TR-ND - Tape & Reel (TR) 732-78631452048CT-ND - Cut Tape (CT) 732-78631452048DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78631452048 |
Description | RFI SHLD FINGER BECU GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger Beryllium Copper Gold |
Datasheet | Datasheet |
EDA/CAD Models | 78631452048 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger | |
Shape | - | |
Width | 0.079" (2.00mm) | |
Length | 0.177" (4.50mm) | |
Height | 0.189" (4.80mm) | |
Material | Beryllium Copper | |
Plating | Gold | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -40°C ~ 100°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | -40°F ~ 212°F (-40°C ~ 100°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱94.68000 | ₱94.68 |
| 10 | ₱84.02500 | ₱840.25 |
| 100 | ₱77.53410 | ₱7,753.41 |
| 500 | ₱70.98360 | ₱35,491.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱57.83813 | ₱86,757.19 |

