
78931610505 | |
|---|---|
DigiKey Part Number | 732-78931610505TR-ND - Tape & Reel (TR) 732-78931610505CT-ND - Cut Tape (CT) 732-78931610505DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78931610505 |
Description | XFMR FWD P-P DC/DC CONV 475UH SM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer Isolation 300kHz ~ 620kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 78931610505 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Forward, Push-Pull Converters | |
Intended Chipset | RS-485 | |
Chipset Manufacturer | - | |
Voltage - Primary | 5V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | - | |
Inductance @ Frequency | 475µH @ 100kHz | |
Frequency | 300kHz ~ 620kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.281" L x 0.265" W (7.14mm x 6.73mm) | |
Height - Seated (Max) | 0.187" (4.74mm) | |
Footprint | - | |
Style | Toroidal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱429.95000 | ₱429.95 |
| 10 | ₱413.03900 | ₱4,130.39 |
| 50 | ₱378.61900 | ₱18,930.95 |
| 100 | ₱344.19900 | ₱34,419.90 |
| 500 | ₱309.77910 | ₱154,889.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | ₱264.34493 | ₱317,213.92 |







