


824541201 | |
|---|---|
DigiKey Part Number | 732-9814-2-ND - Tape & Reel (TR) 732-9814-1-ND - Cut Tape (CT) 732-9814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 824541201 |
Description | TVS DIODE 20VWM 32.4VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 46.3A Ipp Tvs Diode Surface Mount DO-214AB |
Datasheet | Datasheet |
EDA/CAD Models | 824541201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V (Max) | |
Voltage - Breakdown (Min) | 23.35V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 46.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱53.00000 | ₱53.00 |
| 10 | ₱48.77100 | ₱487.71 |
| 100 | ₱43.65020 | ₱4,365.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱36.70186 | ₱18,350.93 |
| 1,000 | ₱31.21373 | ₱31,213.73 |

