


824550131 | |
|---|---|
DigiKey Part Number | 732-9915-2-ND - Tape & Reel (TR) 732-9915-1-ND - Cut Tape (CT) 732-9915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 824550131 |
Description | TVS DIODE 13VWM 21.5VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 139.5A Ipp Tvs Diode Surface Mount DO-214AB |
Datasheet | Datasheet |
EDA/CAD Models | 824550131 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V (Max) | |
Voltage - Breakdown (Min) | 15.15V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 139.5A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱102.43000 | ₱102.43 |
| 10 | ₱94.44600 | ₱944.46 |
| 100 | ₱84.62060 | ₱8,462.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱71.00266 | ₱35,501.33 |
| 1,000 | ₱60.48374 | ₱60,483.74 |

